S6808

Heyco
836-S6808
S6808

Mfr.:

Description:
Cable Ties Crimpless SunBundler 8 PVC COATED SS WIRE CABLE TIES

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$1.03 $10.30
$0.959 $19.18
$0.814 $81.40
$0.775 $387.50
$0.738 $738.00
$0.692 $1,384.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Polyvinyl Chloride (PVC)
12.4 mm
11.2 mm
560 N
Brand: Heyco
Maximum Bundle Diameter: 2.3 in
Mounting Style: Cable Mount
Series: S68xx
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thickness: 10.2 mm
Tradename: Sunbundler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

Crimpless Sunbundler® Cable Ties for Solar

Heyco Crimpless Sunbundler® Cable Ties for Solar are crimpless with no tools required, providing easy installation for solar applications. These Heyco crimpless PVC-coated stainless steel wire cable ties are releasable and reusable for easy repositioning during installation and for cable repair and replacement. The cube portion of the cable ties is manufactured from F1-rated Nylon 6/6, making the cubes UV- and heat-stable for outdoor use and harsh environments. The UV-protected vinyl jacket of the cables is ideal for solar installation, which requires high durability.