DF11-10DP-2V(57)

Hirose Connector
798-DF11-10DP-2V57
DF11-10DP-2V(57)

Mfr.:

Description:
Headers & Wire Housings 10P STRT HEADER THRU HL,BD MNT,AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,852

Stock:
1,852 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.62 $1.62
$1.32 $13.20
$1.15 $115.00
Full Reel (Order in multiples of 500)
$1.14 $570.00
$1.09 $1,090.00
$1.01 $2,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2 mm (0.079 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
DF11
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-0588-3-57
Unit Weight: 2.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.