DF20A-10DS-1C

Hirose Connector
798-DF20A-10DS-1C
DF20A-10DS-1C

Mfr.:

Description:
Headers & Wire Housings Housing SKT 10 POS 1mm ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,975

Stock:
1,975 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.249 $2.49
$0.223 $5.58
$0.211 $21.10
$0.191 $57.30
$0.179 $179.00
$0.163 $407.50
$0.16 $1,600.00
$0.153 $3,060.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
10 Position
1 mm (0.039 in)
2 Row
1 mm (0.039 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF20
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 686-0020-3-00
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DF20 SignalBee 1.0mm Board-to-Cable Connectors

Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.