DF3-11EP-2C

Hirose Connector
798-DF3-11EP-2C
DF3-11EP-2C

Mfr.:

Description:
Headers & Wire Housings 2MM PLUG HOUSING 11 POS CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,314

Stock:
1,314 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.394 $3.94
$0.36 $9.00
$0.325 $32.50
$0.298 $89.40
$0.235 $587.50
$0.233 $2,330.00
$0.228 $4,560.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
11 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
DF3
SignalBee
- 55 C
+ 105 C
Bulk
Brand: Hirose Connector
Contact Type: Pin (Male)
Current Rating: 3 A
Housing Gender: Plug
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 543-0073-3-00
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF3 SignalBee™ 2mm Pitch Connectors

Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.