DF4-3P-2C

Hirose Connector
798-DF4-3P-2C
DF4-3P-2C

Mfr.:

Description:
Headers & Wire Housings 2.0MM SNGL ROW PLUG 3P HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,833

Stock:
3,833 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.159 $1.59
$0.132 $3.30
$0.111 $11.10
$0.10 $30.00
$0.096 $96.00
$0.07 $700.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
2 mm (0.079 in)
1 Row
Through Hole
Crimp
Pin (Male)
DF4
- 30 C
+ 85 C
Bulk
Brand: Hirose Connector
Current Rating: 500 mA
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 544-0004-7-00
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99