DM3AT-SF-PEJM5(11)

Hirose Connector
798-DM3ATSFPEJM511
DM3AT-SF-PEJM5(11)

Mfr.:

Description:
Memory Card Connectors 8P R/A SMT MICRO SD PUSH-PUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,441

Stock:
1,441
Can Dispatch Immediately
On Order:
1,500
Expected 18/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.43 $2.43
$2.07 $20.70
$1.94 $48.50
$1.85 $92.50
$1.76 $176.00
$1.65 $412.50
$1.57 $785.00
$1.56 $1,560.00
Full Reel (Order in multiples of 1500)
$1.55 $2,325.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Color: Black
Contact Material: Copper
Height: 1.68 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Length: 13.85 mm
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: DM3
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Part # Aliases: 609-0031-0-11
Unit Weight: 1.603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

DM3 microSD™ Card Connectors

Hirose DM3 microSD™ Card Connectors are extremely small size devices featuring reverse card insertion protection, effective ground and shield configuration, and rigid and strong construction. The card detection switch is normally open. Hirose DM3 microSD™ Card Connectors include push-push with ejection mechanism;hinge, push-pull, manual without ejection mechanism; and push-pull, manual without ejection mechanism options.