FH12-22S-0.5SVA(54)

Hirose Connector
798-FH1222S0.5SVA54
FH12-22S-0.5SVA(54)

Mfr.:

Description:
FFC & FPC Connectors 0.5MM 22P SMT VERT MNT SELECT GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,798

Stock:
5,798 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.80 $1.80
$1.54 $15.40
$1.44 $36.00
$1.37 $68.50
$1.31 $131.00
$1.23 $307.50
$1.17 $585.00
Full Reel (Order in multiples of 1000)
$1.12 $1,120.00
$1.03 $2,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
22 Position
0.5 mm
SMD/SMT
Vertical
Gold
500 mA
FH12
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Part # Aliases: 586-0813-6-54
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH12 0.5mm/1mm FPC/FFC Connectors

Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.