FX20-20P-0.5SV20(30)

Hirose Connector
798-FX2020P05SV2030
FX20-20P-0.5SV20(30)

Mfr.:

Description:
Board to Board & Mezzanine Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.94 $4.94
$4.50 $45.00
$4.26 $106.50
$4.16 $208.00
$3.80 $380.00
Full Reel (Order in multiples of 150)
$3.16 $474.00
$2.88 $2,592.00
$2.80 $6,720.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
Headers
20 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
20 mm, 30 mm
500 mA
50 VAC
- 55 C
+ 85 C
Gold
Copper Alloy
Polyamide (PA)
FX20
Reel
Cut Tape
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 150
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FX20 0.5mm Floating Stacking Connectors

Hirose FX20 0.5mm Floating Stacking Connectors feature a double beam structure that provides a minimum of +/- 0.6mm float in the XY directions. These connectors offer 0.5mm pitch, a self-cleaning function, vibration resistance, +/- 1.2mm self-alignment for easier mating and a current capacity of 0.5A / pin.  The contacts for both header and receptacle are enclosed in a non-flowable housing for dust protection. Hirose FX20 connectors are available in four stacking heights in 15mm, 20mm, 25mm, and 30mm PCB distances.