FX27-80S-0.8SV

Hirose Connector
798-FX27-80S-0.8SV
FX27-80S-0.8SV

Mfr.:

Description:
Standard Card Edge Connectors 0.8mm Receptacle 80 Pos SMT Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.71 $6.71
$5.70 $57.00
$5.35 $133.75
$5.09 $254.50
$4.85 $485.00
Full Reel (Order in multiples of 300)
$4.82 $1,446.00
$4.45 $2,670.00
$4.20 $3,780.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
80 Position
0.8 mm
Panel
Straight
Gold
FX27
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 500 mA
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Tradename: FunctionMAX
Voltage Rating: 100 V
Part # Aliases: 577-1004-0-00
Unit Weight: 3.289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX27 0.8mm Pitch Floating Card Edge Connectors

Hirose Electric FX27 0.8mm Pitch Floating Card Edge Connectors offer a 22mm minimum stacking height that is adjustable as well as a 0.6mm maximum floating range in X and Y directions. These connectors feature an 0.8mm contact pitch and 40, 60, 80, 100, or 120 pin positions with 0.5A/pin current capacity. A large guide post and self-alignment range ensures easy mating with excellent performance. Hirose Electric FX27 connectors use copper alloy contacts with gold plating and support high-speed transmissions of 2.5Gbps (PCle-Gen.1). These devices are RoHS compliant.