RM12BPE-6PH(81)

Hirose Connector
798-RM12BPE-6PH81
RM12BPE-6PH(81)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280
Can Dispatch Immediately
On Order:
180
Expected 20/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.17 $16.17
$14.08 $140.80
$13.80 $276.00
$13.59 $815.40
$12.34 $1,234.00
$11.65 $3,029.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Pin (Male)
12
Free Hanging
Solder Cup
Silver
RM Series
Bulk
Brand: Hirose Connector
Contact Material: Beryllium Copper
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Part # Aliases: 109-0421-4-81
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99