060-2443-07

Honeywell Test & Measurement
785-060-2443-07
060-2443-07

Mfr.:

Description:
Force Sensors & Load Cells - Industrial SubMini Load Cell Model 13 Force Sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,334.49 $1,334.49
$1,280.07 $6,400.35

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells - Industrial
RoHS: N
Load Cell
25 lbf
0.7 %
Millivolt
Cable
Brand: Honeywell Test & Measurement
Maximum Operating Temperature: + 121 C
Minimum Operating Temperature: - 54 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 182.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.