103SR13A-2

Honeywell
785-103SR13A-2
103SR13A-2

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial Unipolar 2 Hex nuts 1m cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.32 $80.32
$74.34 $371.70
$72.12 $721.20
$69.47 $1,736.75
$66.06 $3,303.00
$64.99 $6,499.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
495 G
24 V
20 mA
Bracket Mount
+ 100 C
- 40 C
10 mA
Brand: Honeywell
Product Type: Industrial Hall Effect / Magnetic Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8536501999
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.