3090A35

Honeywell
785-3090A35
3090A35

Mfr.:

Description:
Speed Sensors Hazard Location VRS 40kHz 122mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$683.09 $683.09
60 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Speed Sensors
RoHS:
Variable Reluctance Speed (VRS)
+ 93 C
- 73 C
Brand: Honeywell
Maximum Frequency: 40 kHz
Mounting Style: Panel
Product Type: Speed Sensors
Factory Pack Quantity: 20
Subcategory: Sensors
Unit Weight: 292.624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9029203890
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.