DPRCAN0010NG0000A5

Honeywell
785-CAN0010NG0000A5
DPRCAN0010NG0000A5

Mfr.:

Description:
Board Mount Pressure Sensors TRUSTABILITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$195.73 $195.73
$195.71 $978.55
$195.70 $1,957.00
$195.69 $4,892.25
$195.68 $9,784.00
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 in H2O to 10 in H2O
0.25 %
Analog
Screw
5 V
Dual Radial Barbed
- 40 C
+ 85 C
DPR
Tray
Brand: Honeywell
Operating Supply Current: 2.7 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Unit Weight: 59.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
TARIC:
9026208090
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

DPR TruStability™ Board-Mount Pressure Sensors

Honeywell Sensing & Control DPR TruStability™ Board-Mount Pressure Sensors are piezoresistive silicon sensors offering a ratiometric analog output for reading pressure over the specified full-scale pressure span and temperature range. These sensors have a ±1.6mbar to ±25mbar / ±160Pa to ±2.5kPa / ±0.5inH2O to ±10inH2O pressure range. The DPR series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an onboard application-specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz. Honeywell DPR TruStability board-mount pressure sensors are calibrated for operation from a single power supply of 5VDC and measure differential or gauge pressures. The robust and durable housing is designed to withstand harsh application environments.