PX2AG2XX002BAAAX

Honeywell
785-PX2AG2XX002BAAAX
PX2AG2XX002BAAAX

Mfr.:

Description:
Pressure Sensors - Industrial Port: G 1/8 2 BAR, Absolute gage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$191.77 $191.77
120 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 bar to 2 bar
Absolute
0.25 %
Amplified
G 1/8
5 V
5 V
Brand: Honeywell
Height: 21.5 mm
Length: 58.6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PX2
Factory Pack Quantity: 40
Subcategory: Sensors
Width: 21.5 mm
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

PX2 Heavy Duty Pressure Transducer

Honeywell PX2 Heavy Duty Pressure Transducers are housed in stainless steel for use in moderately harsh environments. PX2 includes higher pressures up to 1000psi and more standard configurations. Honeywell PX2 Transducer uses piezoresistive sensing technology with ASIC signal conditioning. The wide operating temperature range, up to IP69K protection, and CE compliance make the series suitable for use with moderately harsh agents such as brake fluid, refrigerants, engine oil, hydraulic fluids, and compressed air. Typical industrial applications include HVAC/R, air compressors, factory automation, pneumatics, valves, solar energy, and emissions monitoring. Transportation applications include system pressure, light hydraulics, brake and engine oil pressure, transmissions, and truck/trailer air braking. The PX2 Heavy Duty Pressure Transducer from Honeywell is engineered to be highly configurable, allowing designers to choose the form factor and functionality needed to meet specific application requirements.

Heavy Industrial Pressure Sensing

Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a metal housing. These Honeywell sensors are calibrated and compensated for offset, sensitivity, temperature effects, and non-linearity using the onboard ASIC. The Total Error Band, which provides an indication of the sensor’s true measurement performance over a specified temperature range, is ±2 %FSS (+40ºC to +125ºC [-40°F to +257°F]) for the PX2 series and ±1 %FSS (-20°C to +85°C [-4°F to +185°F]) for the PX3 Series. Pressure ranges are 1bar to 70bar | 100kPa to 7MPa | 15psi to 1000psi for the PX2 Series and 1bar to 50bar | 15psi to 700psi for the PX3 Series. Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are designed and manufactured according to ISO 9001 standards and are RoHS and CE compliant.

Honeywell Sensing & Control PX2 Series Heavy Duty Pressure Transducers

Honeywell PX2 Series Heavy Duty Pressure Transducer utilize piezo-resistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. This offers a Total Error Band of ±2% over the operating temperature range of -40 ºC to 125 ºC [-40 °F to 257 °F]. The PX2 Series is compatible with a various harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids, and compressed air. Reliable performance in tough environments is enabled by a wide operating temperature range, ingress protection up to IP69K, and 100 V/m radiated immunity. The PX2 series can measure absolute or sealed gage pressure. The absolute gage versions have an internal vacuum reference and an output value proportional to absolute pressure. The sealed gage versions have an internal pressure reference of one atmosphere at sea level.
Learn More

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.