1D17A-330M

ICE Components
911-1D17A-330M
1D17A-330M

Mfr.:

Description:
Power Inductors - Leaded Class D Inductor 33uH 18mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.26 $1,260.00
$1.13 $5,650.00

Similar Products

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
33 uH
20 %
6 A
18 mOhms
10 A
- 40 C
+ 130 C
Standard
PCB Mount
18.2 mm
19.3 mm
16 mm
Ferrite
1D17A
Reel
Application: Class D Audio Amplifier
Brand: ICE Components
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 21.219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99

Class D Inductors

ICE Components Class D Inductors feature a small footprint. These products utilize a shielded design for low EMI, while the ferrite material is designed for audio applications. ICE Components Class D Inductors are ideal for use in Class D audio amplifiers.

Fixed Inductors

ICE Components Fixed Inductors are ideal for a wide array of applications like audio amplifiers, DC/DC converters, high current, and output filtering in flyback applications.