BTBH15L-H2

IDEC
199-BTBH15L-H2
BTBH15L-H2

Mfr.:

Description:
Fixed Terminal Blocks Surface Mount 2 pole 15A TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.96 $9.96
$6.12 $61.20
$5.62 $140.50
$4.97 $248.50
$4.66 $466.00
$4.38 $1,095.00
$4.26 $2,130.00
$4.16 $4,160.00
$4.13 $10,325.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
Screw
15 A
600 V
22 AWG
14 AWG
PCB Mount
BTBH-H
Brand: IDEC
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BTBH-H Surface Mount Terminal Blocks

IDEC BTBH-H Surface Mount Terminal Blocks are designed to easily assemble the required number of terminal blocks without installation tools. These blocks feature a finger-safe structure (IP20 protection), flexible assembly (connecting rod not needed), touchdown screw structure, and different terminal blocks combined and assembled. The BTBH-H blocks come with assembled terminal blocks from 2-poles to 30-poles and are available in 10A, 15A, 30A, and 50A sizes. These terminal blocks come with 2500VAC, 1-minute withstand voltage, 100MΩ minimum insulation resistance, -25°C to 55°C operating temperature range, and 45%RH to 85%RH relative humidity. The BTBH-H surface mount terminal blocks are highly flame-resistant UL-certified resin (UL 94V-0) and compliant with EN, JIS C 8201-7-1, and NECA C 2811.