HT3P-SLNP-5M

IDEC
199-HT3P-SLNP-5M
HT3P-SLNP-5M

Mfr.:

Description:
Mounting Fixings HT3P- Safety Commander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$486.93 $486.93
$454.87 $4,548.70
$448.52 $11,213.00
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Handheld Mounts and Accessories
Hand Grip Controller
335.1 mm
132.4 mm
Brand: IDEC
Product Type: Mounting Hardware
Series: HT3P
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 141.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
USHTS:
8537109170
ECCN:
EAR99

HT3P Safety Commander & Accessories

IDEC HT3P Safety Commander is a safety device that easily attaches to a tablet and features an enabling switch and an emergency stop switch with an LED indicator for immediately shutting down machinery. The enabling switch (HE5B-M2PY) offers three-position action (OFF -> ON-> OFF). The emergency stop switch (XA1E-LV302Q4R) is equipped with a safety lock mechanism, a safe break action structure, and direct opening action. An ergonomic design improves operability and work efficiency. With Safety Command™, a tablet can be used vertically and horizontally with either the left or right hand. The adjustable docking structure fits screen sizes from 8" to 11" or tablets with thicknesses from 10mm to 24mm (using a spacer accessory). The HT3P features a rugged construction with a drop resistance of 1.2 meters, an IP54 rating, and a USB charging port for charging the tablet.