LATD-2SN

IDEC
199-LATD-2SN
LATD-2SN

Mfr.:

Description:
Based LED Lamps LED lamp 24VAC/DC blue

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.57 $6.57
$5.72 $57.20

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Based LED Lamps
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illumination Colour: Blue
Lamp Base Type: Fuse Style
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99