LW6F-21C16S

IDEC
199-LW6F21C16S
LW6F-21C16S

Mfr.:

Description:
Selector Switches 25mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.02 $85.02
$76.05 $760.50
$70.95 $1,773.75
$68.17 $3,408.50
$63.53 $6,353.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
SPDT
100 mA, 3 A
Round
Illuminated
Blue
Panel Mount
IP65
LW Flush
Actuator Style: Knob
Brand: IDEC
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lamp Type: LED
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Number of Poles: 1 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Quick Connect
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99