RC1V-CH-D24

IDEC
199-RC1V-CH-D24
RC1V-CH-D24

Mfr.:

Description:
Low Signal Relays - PCB PCB Relay 16A SPDT 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.09 $5.09
$4.75 $47.50
$4.31 $86.20
$3.58 $358.00
$3.49 $907.40
$3.33 $1,665.00
$3.21 $3,210.00
$3.15 $7,875.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Low Profile
24 VDC
1 Form C (SPDT)
16 A
400 mW
Solder Pin
RC
Brand: IDEC
Mounting Style: PCB Mount
Product Type: PCB Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

RC Series PCB Relays

IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.