RH1B-UD-DC12V

IDEC
199-RH1BUDDC12V

RH1B-UD-DC12V

Mfr.:

Description:
General Purpose Relays Relay Plug-In SPDT 10A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.25 $18.25
$16.06 $160.60
$15.14 $378.50
$14.61 $730.50
$14.06 $1,406.00
$13.55 $3,387.50
$13.50 $6,750.00
1,000 Quote

Product Attribute Attribute Value
IDEC
Product Category: General Purpose Relays
RoHS:  
Power Relays
Compact
12 VDC
SPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
188 Ohms
64 mA
Silver Cadmium Oxide (AgCdO)
RH
27.5 mm
14 mm
35.6 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays