RR1BA-UDC12V

IDEC
199-RR1BAUDC12V
RR1BA-UDC12V

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 10A 12VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.02 $16.02
$15.72 $157.20
$14.87 $371.75
$14.41 $720.50
$13.87 $1,387.00
$13.38 $3,345.00
$13.26 $6,630.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
RoHS:  
Power Relays
Midget Power
RR
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99