SE2L-HA05LP

IDEC
199-SE2L-HA05LP
SE2L-HA05LP

Mfr.:

Description:
Safety Light Curtains Advanced Type Laser Scanner, Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,754.97 $3,754.97

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Safety Light Curtains
RoHS:  
Laser Scanners
24 VDC
50 W
Brand: IDEC
Material: Polycarbonate (PC)
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Optical Sensors
Series: SE2L
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031499000

SE2L Safety Laser Scanners

IDEC SE2L Safety Laser Scanners protect a wide area (270° and 5m) and can be used in a variety of applications, such as large-sized systems or long conveyor lines. IDEC SE2L Safety Laser Scanners are safety sensors that can detect an approach. The stop area can be made smaller by detecting an approach at the additional protection zone to start slowdown. A maximum of four SE2Ls can be interconnected using RS-485 for master/slave operation.