DRPC-W-JL-NC-R10

IEI
458-DRPC-W-JL-NC-R10
DRPC-W-JL-NC-R10

Mfr.:

Description:
Industrial Box PCs Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$634.78 $634.78
$612.58 $1,225.16
$600.00 $3,000.00
$591.09 $5,910.90
$582.44 $11,648.80
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
RoHS:  
SoC
Celeron
16 GB
DDR4
176 mm x 116 mm x 60.8 mm
+ 60 C
- 20 C
Brand: IEI
Installed RAM: 8 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DRPC-W-JL Fanless DIN-Rail Embedded System

IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System offers a Jasper Lake Intel® Celeron™ solution with up to 4 cores. This system supports a dual-independent display, Intel N5105 2.0GHz CPU, and features three 2.5GbE ports, one M.2 A key, and one M.2 B key. The DRPC-W-JL system offers 176mm x 116mm x 60.8mm dimensions, 12VDC input power rating, and a -20°C to +60°C operating temperature range. IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System has various I/O interfaces and extruded aluminum alloy chassis construction.