GUS-SS4BLF-03-2001-BB

IRC / TT Electronics
66-GUSSS4BLF032001BB
GUS-SS4BLF-03-2001-BB

Mfr.:

Description:
Resistor Networks & Arrays 2K Ohm 0.1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1056   Multiples: 96
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2,608.32
$2.39 $6,194.88
$2.35 $11,956.80

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
SOIC
Networks
SMD/SMT
2 kOhms
0.1 %
Bussed
7 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
SOIC-Narrow-8
4.902 mm
3.886 mm
1.626 mm
Brand: IRC / TT Electronics
Lead Spacing: 1.27 mm
Moisture Sensitive: Yes
Power per Element: 50 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 96
Subcategory: Resistors
Tradename: TaNSil
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.