L061S103LF

IRC / TT Electronics
858-L061S103LF
L061S103LF

Mfr.:

Description:
Resistor Networks & Arrays 10K OHM 6 PIN 2% LOW C-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,464
Expected 14/08/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.359 $3.59
$0.332 $8.30

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Bulk
L
Networks
SIP
10 kOhms
2 %
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-6
15.24 mm
2.5 mm
4.95 mm
Brand: IRC / TT Electronics
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 351.726 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.