IS43QR16512A-075VBL-TR

ISSI
870-QR16512A075VBLTR
IS43QR16512A-075VBL-TR

Mfr.:

Description:
DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, T&R
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$15.23 $30,460.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
BGA-96
Reel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99

DDR4 DRAM

ISSI DDR4 DRAM is a high-speed dynamic random-access memory device internally organized with an eight-bank setup. Double Data Rate 4 Synchronous Dynamic Random Access Memory banks are organized into two groups, each with four DRAM banks. DDR4 SDRAM uses an 8n prefetch architecture to achieve high-speed operation. ISSI 4GB DDR4 SDRAM devices deliver high-speed data transfer rates up to 2666Mbps, making them ideal for telecom and networking, automotive, and industrial embedded computing.