IS46LD16128C-18BLA1

ISSI
870-46LD16128C18BLA1
IS46LD16128C-18BLA1

Mfr.:

Description:
DRAM Automotive (Tc: -40 to +95C), 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 171   Multiples: 171
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.46 $2,301.66
$13.11 $6,725.43
1,026 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - LPDDR2
2 Gb
4 bit
533 MHz
BGA-134
128 M x 32
10 ns
1.7 V
1.95 V
- 40 C
+ 85 C
Brand: ISSI
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 171
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320036
ECCN:
EAR99

IS46LD CMOS LPDDR2 DRAMs

ISSI IS46LD CMOS LPDDR2 DRAMs are 2Gbit/4Gbit organized as 8 banks of 16Meg/32Meg words of 16bits or 8Meg/16Meg words of 32bits. These DRAMs use a 4bit Double Data Rate (DDR) architecture to achieve high-speed operation. The IS46LD CMOS DRAMs feature Deep Power-Down (DPD) mode, a 10MHz to 533MHz clock frequency range, and Partial Array Self Refresh (PASR). These DRAMs include an on-chip temperature sensor to control the self-refresh rate and High Speed Un-terminated Logic (HSUL_12) I/O interface.