IS61LPS12836A-250TQL

ISSI
870-61LPS12836A5TQL
IS61LPS12836A-250TQL

Mfr.:

Description:
SRAM 4M 3.3V 250Mhz 128Kx36 Sync SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.81 $16.81
$15.58 $155.80
$15.10 $377.50
$14.38 $719.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
128 k x 36
2.6 ns
250 MHz
Parallel
3.465 V
3.135 V
225 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61LPS12836A
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a