CIR00R-18-19S

ITT Cannon
965-CIR00R-18-19S
CIR00R-18-19S

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$183.42 $1,834.20
$176.84 $4,421.00
$175.58 $8,779.00
100 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Connector
Circular Connector
20 Position
Socket (Female)
18
Solder
Silver
Aluminum
IP67
CIR
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 22 A
Insert Arrangement: 18-19
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Cadmium
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Wire Gauge: 18 AWG to 16 AWG
Part # Aliases: 000892070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99