KJBQ6T21F75SNL

ITT Cannon
965-KJBQ6T21F75SNL
KJBQ6T21F75SNL

Mfr.:

Description:
Fibre Optic MIL Spec Connectors KJBQ BACC47-38999 Straight PlugShell 21 4CON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 04/08/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$467.63 $467.63

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Fibre Optic MIL Spec Connectors
Plug
Beryllium Copper
Gold
Brand: ITT Cannon
Contact Gender: Female
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Insert Arrangement: 21-4
MIL Type: MIL-DTL38999 III
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 4 Position
Product Type: Fiber Optic MIL Spec Connectors
Series: KJBQ
Shell Style: 21
Subcategory: MIL-Spec / MIL-Type
Termination Style: Crimp
Voltage Rating: 200 VAC, 250 VDC
Part # Aliases: 111525-0053
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

High-Speed Copper Connectors & Contacts

ITT Cannon High-Speed Copper Connectors and Contacts feature high-bandwidth data solutions, including Quadrax, Octorax, and Twinax. These connectors and contacts deliver data rates up to 10Gbs. The KJAQ connectors and contacts use an ARINC-compliant contact system and the KJBQ connectors use a MIL-DTL 38999-compliant contact system. These connectors and contacts meet the harsh environment required by both the ARINC and 38999 specifications. Typical applications include military communication systems, handheld and vehicle platforms, military ground support systems, military computer systems, harsh environment platforms, blind mating, aerospace launch vehicles, and aircraft engines.