CPC1106NTR

IXYS Integrated Circuits
849-CPC1106NTR
CPC1106NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,151

Stock:
7,151
Can Dispatch Immediately
On Order:
6,000
Expected 10/08/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.46 $1.46
$1.31 $13.10
$1.25 $31.25
$1.21 $60.50
$1.16 $116.00
$1.11 $277.50
$1.04 $520.00
$0.963 $963.00
Full Reel (Order in multiples of 2000)
$0.963 $1,926.00
$0.943 $3,772.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.53
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
75 mA
60 VDC
1 Form B (SPST-NC)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC1106
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optical Isolation
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8536411090
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99