CPC1303G

IXYS Integrated Circuits
849-CPC1303G
CPC1303G

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler, Single 5000Vrms I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.32 $13.20
$0.884 $88.40
$0.765 $382.50
$0.715 $715.00
$0.697 $1,742.50
$0.681 $3,405.00
$0.664 $6,640.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
1 Channel
5000 Vrms
NPN Phototransistor
200 %
2500 %
200 uA
1.4 V
30 V
500 mV
5 V
150 mW
- 40 C
+ 85 C
CPC1303
Tube
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 200 %
Moisture Sensitive: Yes
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.