CPC1601MTR

IXYS Integrated Circuits
849-CPC1601MTR
CPC1601MTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,596

Stock:
1,596
Can Dispatch Immediately
On Order:
2,000
Expected 16/07/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.05 $2.05
Full Reel (Order in multiples of 2000)
$2.05 $4,100.00
$2.01 $8,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
2 A
3 VDC to 5 VDC
SPST (1 Form A)
3 VDC to 5.5 VDC
DFN-8
- 40 C
+ 85 C
3 mm (0.118 in)
3 mm (0.118 in)
0.85 mm (0.033 in)
Brand: IXYS Integrated Circuits
On Resistance - Max: 365 mOhms
Pd - Power Dissipation: 2 W
Product: Solid State Relay
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
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
8536490080

CPC1601M 1-Form-A Solid State Latching Relay

IXYS Integrated Circuits CPC1601M 1-Form-A Solid State Latching Relay is a non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package. The IXYS CPC1601M relay obtains operating power from the open-circuit load or from the system power supply. When powered by the load, the relay consumes no power from the system supply, extending battery life. Additionally, the CPC1601M includes a power output pin that can supply external circuits with a maximum of 10mW of power. The CPC1601M senses whether it is powered by the load or by the system power supply automatically by monitoring the HVCC input pin. The load-powered mode of operation applies to an AC source, such as a 24VAC transformer secondary voltage. Galvanic isolation can be achieved by incorporating a few passive components into the circuit.