CPC1973Y

IXYS Integrated Circuits
849-CPC1973Y
CPC1973Y

Mfr.:

Description:
Triac & SCR Output Optocouplers 400V Single Pole SIP Power Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.30 $5.30
$4.72 $47.20
$4.32 $108.00
$3.89 $389.00
$3.71 $927.50
$3.59 $1,795.00
$3.48 $3,480.00
$3.44 $8,600.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
Power SIP
CPC1973
Tube
Brand: IXYS Integrated Circuits
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.