IXDD604SI

IXYS Integrated Circuits
849-IXDD604SI
IXDD604SI

Mfr.:

Description:
Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,185

Stock:
8,185 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.25 $3.25
$2.23 $22.30
$1.91 $191.00
$1.76 $352.00
$1.75 $875.00
$1.73 $1,730.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4.5 V
35 V
Non-Inverting
9 ns
8 ns
- 40 C
+ 125 C
IXD_604
AEC-Q100
Tube
Brand: IXYS Integrated Circuits
Operating Supply Current: 10 uA
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Clare
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.