LAA110PTR

IXYS Integrated Circuits
849-LAA110PTR

LAA110PTR

Mfr.:

Description:
Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.53 $4.53
$4.04 $40.40
$3.86 $96.50
$3.73 $186.50
$3.60 $360.00
$3.44 $860.00
$3.32 $1,660.00
Full Reel (Order in multiples of 1000)
$3.20 $3,200.00
$3.09 $6,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.59
Min:
1

Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
120 mA
350 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
9.652 mm (0.38 in)
6.35 mm (0.25 in)
2.159 mm (0.085 in)
LAA110
Brand: IXYS Integrated Circuits
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Isolated