LDA111

IXYS Integrated Circuits
849-LDA111
LDA111

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Single-Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$0.899 $8.99
$0.829 $82.90
$0.709 $354.50
$0.638 $638.00
$0.637 $1,592.50
$0.601 $3,005.00
$0.578 $5,780.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-6
1 Channel
3750 Vrms
Photodarlington
300 %
30000 %
1 mA
1.4 V
30 V
1 V
5 V
150 mW
- 40 C
+ 85 C
LDA111
Tube
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Transfer Ratio: 300 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99