PLA172PTR

IXYS Integrated Circuits
849-PLA172PTR
PLA172PTR

Mfr.:

Description:
Solid State Relays - PCB Mount 800V Normally-Open 6-Pin OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.01 $5.01
$4.47 $44.70
$4.27 $106.75
$4.12 $206.00
$3.98 $398.00
$3.80 $950.00
$3.67 $1,835.00
Full Reel (Order in multiples of 1000)
$3.51 $3,510.00
$3.41 $6,820.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
100 mA
800 VDC
1 Form A (SPST-NO)
900 mVDC to 1.5 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 105 C
9.652 mm (0.38 in)
6.35 mm (0.25 in)
2.588 mm (0.102 in)
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 150 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
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
8541490000
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99

PLA172P OptoMOS® Solid State Relays

IXYS Integrated Circuits PLA172P OptoMOS® Relays are single-pole, normally open (1-Form-A) solid-state relays. These relays provide enhanced input-to-output isolation of 5000Vrms ​using an optically coupled MOSFET technology. The PLA172P relays feature more than 6.8mm of pad-to-pad separation between the high-voltage output pins. The PLA172P series replaces electromechanical relays and provides bounce-free switching in a compact surface-mount package. The optically coupled outputs use the patented OptoMOS architecture and are controlled by a highly efficient infrared LED input. The relays offer 800VP blocking voltage, no EMI/RFI generation, and an operating temperature range of -40°C to +105°C. IXYS Integrated Circuits PLA172P OptoMOS Relays are ideal for industrial controls, instrumentation, multiplexers, data acquisition, and electronic switching.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.