CLA100E1200TZ-TUB

IXYS
747-CLA100E1200TZ-TB
CLA100E1200TZ-TUB

Mfr.:

Description:
SCRs SCR TO268 1.2KV 100A POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.37 $9.37
$8.01 $80.10
$6.06 $727.20
$5.63 $5,742.60

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CLA100E1200TZ
1.2 kV
50 uA
160 A
1.37 V
1.5 V
40 mA
- 40 C
+ 125 C
SMD/SMT
D3PAK-3 (TO-268-3)
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 1.1 kA, 1.19 kA
Off-State Capacitance CO: 86 pF
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

CLA100E1200TZ High-Efficiency Thyristors

IXYS CLA100E1200TZ High-Efficiency Thyristors are single thyristors for line frequency. These thyristors provide long-term stability and feature 1200V maximum repetitive reverse voltage and 100A average forward current. IXYS CLA100E1200TZ Thyristors feature a planar passivated chip in a TO-268AA package. Applications include 50Hz/60Hz line rectifying, soft-start AC motor control, DC motor control, and more.

High Voltage NEC 600V+ Circuit Protection