CLA60MT1200NHB

IXYS
747-CLA60MT1200NHB
CLA60MT1200NHB

Mfr.:

Description:
Triacs 60 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.05 $9.05
$4.64 $46.40
$4.21 $505.20
$4.03 $2,055.30
5,010 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triacs
RoHS:  
CLA60MT1200
Through Hole
TO-247-3
Tube
Brand: IXYS
Product Type: Triacs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
MXHTS:
8541900299
ECCN:
EAR99