CLA60PD1200NA

IXYS
747-CLA60PD1200NA
CLA60PD1200NA

Mfr.:

Description:
SCR Modules 60 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.64 $31.64
$23.27 $232.70
$20.19 $2,019.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
CLA60PD1200
Tube
Brand: IXYS
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Thyristors
Technology: Si
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99