CS20-25MO1F

IXYS
747-CS20-25MO1F
CS20-25MO1F

Mfr.:

Description:
SCRs 20 Amps 2500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.03 $46.03
$35.15 $351.50

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS20-25mo1F
2.5 kV
2 mA
1.3 V
2.3 V
250 mA
- 40 C
+ 125 C
Through Hole
ISOPLUS i4-PAC
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Holding Current Ih Max: 150 mA
Product Type: SCRs
Factory Pack Quantity: 25
Subcategory: Thyristors
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection