DCG85X1200NA

IXYS
747-DCG85X1200NA
DCG85X1200NA

Mfr.:

Description:
SiC Schottky Diodes Pwr Diode Disc-Schottky SOT-227B miniblc
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
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.52 $14,852.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
RoHS:  
Screw Mount
SOT-227B-4
Dual
73 A
1.2 kV
1.5 V
1.15 kA
70 uA
- 40 C
+ 150 C
Tube
Brand: IXYS
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 30 g
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
8541100080
TARIC:
8541100000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Silicon Carbide (SiC) Devices

IXYS Silicon Carbide (SiC) Devices are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. IXYS focuses on developing the most reliable Silicon Carbide Semiconductor Devices available.

Silicon Carbide (SiC) Diodes & Rectifiers

IXYS Silicon Carbide (SiC) Diodes and Rectifiers are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. These SiC diodes and rectifiers come with a 1200V maximum repetitive reverse blocking voltage. They are available in dual-, phase-leg, or common cathode configurations. The IFAVMTotal for these devices ranges from 12.5A to 60A. IXYS Silicon Carbide (SiC) Diodes and Rectifiers are offered in either SOT-227B or ISOPLUS247 packages. These devices are ideal for use in solar inverters, uninterruptible power supply (UPS), welding equipment, switched-mode power supplies, medical equipment, or as high-speed rectifiers.