IXBOD1-25RD

IXYS
747-IXBOD1-25RD
IXBOD1-25RD

Mfr.:

Description:
Sidacs 1 Amps 2500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.00 $1,420.00
$70.99 $7,099.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Sidacs
RoHS:  
REACH - SVHC:
IXBOD1-25
200 A
100 uA
5.1 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: IXYS
Current Rating: 900 mA
Product Type: Sidacs
Factory Pack Quantity: 20
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99