IXFN32N100P

IXYS
747-IXFN32N100P
IXFN32N100P

Mfr.:

Description:
MOSFET Modules 32 Amps 1000V 0.32 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.75 $37.75
$28.07 $280.70
$25.18 $2,518.00
500 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
27 A
320 mOhms
- 30 V, + 30 V
6.5 V
- 55 C
+ 150 C
690 W
IXFN32N100
Tube
Brand: IXYS
Configuration: Single
Fall Time: 43 ns
Height: 12.22 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 55 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: Polar Power MOSFET HiPerFET
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 50 ns
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.