IXTA32P20T

IXYS
747-IXTA32P20T
IXTA32P20T

Mfr.:

Description:
MOSFETs TenchP Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,106

Stock:
2,106 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.33 $5.33

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
200 V
32 A
130 mOhms
- 15 V, 15 V
4 V
180 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 12 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: IXTA32P20
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 32 ns
Unit Weight: 4 g
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
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99