IXTU05N100

IXYS
747-IXTU05N100
IXTU05N100

Mfr.:

Description:
MOSFETs 0.5 Amps 1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$2.27 $22.70
$1.77 $177.00
$1.48 $740.00
$1.28 $1,280.00
Full Reel (Order in multiples of 75)
$2.27 $170.25

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
- 30 V, 30 V
- 55 C
+ 150 C
40 W
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFETs
Series: IXTU05N100
Factory Pack Quantity: 75
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99