IXTY08N50D2-TRL

IXYS
747-IXTY08N50D2-TRL
IXTY08N50D2-TRL

Mfr.:

Description:
MOSFET Modules DISCRETE SEMICONDUCTOR MODULES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,234

Stock:
2,234 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.67 $3.67
$2.41 $24.10
$1.68 $168.00
$1.48 $740.00
$1.37 $1,370.00
Full Reel (Order in multiples of 2500)
$1.20 $3,000.00
$1.17 $11,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.31
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Through Hole
TO-252-3
N-Channel
500 V
800 mA
4.6 Ohms
- 20 V, + 20 V
- 4.5 V
- 55 C
+ 150 C
60 W
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Fall Time: 52 ns
Product Type: MOSFET Modules
Rise Time: 54 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Type: Depletion Mode
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 28 ns
Vr - Reverse Voltage: 100 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99